IDT7MPV4170SA11M vs IDT7MPV4170S9M feature comparison

IDT7MPV4170SA11M Integrated Device Technology Inc

Buy Now Datasheet

IDT7MPV4170S9M Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 11 ns 9 ns
JESD-30 Code R-XDMA-N168 R-XDMA-N168
JESD-609 Code e0 e0
Memory Density 4718592 bit 4718592 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX72 64KX72
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description DIMM, DIMM168
I/O Type COMMON
Package Code DIMM
Package Equivalence Code DIMM168
Standby Voltage-Min 3.15 V
Supply Current-Max 0.66 mA
Terminal Pitch 1.27 mm

Compare IDT7MPV4170SA11M with alternatives

Compare IDT7MPV4170S9M with alternatives