IDT7M207S40CB vs 5962-9315202MXA feature comparison

IDT7M207S40CB Integrated Device Technology Inc

Buy Now Datasheet

5962-9315202MXA Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Access Time-Max 40 ns 25 ns
Clock Frequency-Max (fCLK) 20 MHz
Cycle Time 50 ns 35 ns
JESD-30 Code R-XDMA-T28 R-CDIP-T28
JESD-609 Code e0 e0
Memory Density 294912 bit 294912 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX9 32KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Standby Current-Max 0.048 A
Supply Current-Max 0.72 mA 0.095 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Package Description DIP,
Pin Count 28
kg CO2e/kg 12.3
Average Weight (mg) 6890.8
CO2e (mg) 84756.839
Additional Feature RETRANSMIT
Length 35.56 mm
Seated Height-Max 5.08 mm
Width 15.24 mm

Compare IDT7M207S40CB with alternatives

Compare 5962-9315202MXA with alternatives