5962-9315202MXA vs CY7C464-40PC feature comparison

5962-9315202MXA Cypress Semiconductor

Buy Now Datasheet

CY7C464-40PC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, 0.600 INCH, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 40 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 35 ns 50 ns
JESD-30 Code R-CDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 35.56 mm 37.211 mm
Memory Density 294912 bit 294912 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX9 32KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.095 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 20 MHz
Package Equivalence Code DIP28,.6
Standby Current-Max 0.02 A

Compare 5962-9315202MXA with alternatives

Compare CY7C464-40PC with alternatives