IDT79RV5000267BS272
vs
SPC5200VBV266BR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
LBGA,
BGA, BGA272,20X20,50
Pin Count
272
272
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12.2
12.2
Average Weight (mg)
3262.8
3262.8
CO2e (mg)
39806.16
39806.16
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Industrial: -40C to +105C
Address Bus Width
64
32
Bit Size
64
32
Boundary Scan
YES
YES
Clock Frequency-Max
125 MHz
35 MHz
External Data Bus Width
64
32
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PBGA-B272
S-PBGA-B272
JESD-609 Code
e0
e0
Length
29 mm
27 mm
Low Power Mode
YES
YES
Number of Terminals
272
272
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.65 mm
2.65 mm
Speed
267 MHz
266 MHz
Supply Voltage-Max
3.465 V
1.58 V
Supply Voltage-Min
3.135 V
1.42 V
Supply Voltage-Nom
3.3 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Qualifications
AEC-Q100
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Package Equivalence Code
BGA272,20X20,50
Screening Level
AEC-Q100
Compare IDT79RV5000267BS272 with alternatives
Compare SPC5200VBV266BR2 with alternatives