IDT79RV5000267BS272 vs MPC5200VR400B feature comparison

IDT79RV5000267BS272 Integrated Device Technology Inc

Buy Now Datasheet

MPC5200VR400B Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LBGA, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272
Pin Count 272 272
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 125 MHz 66 MHz
External Data Bus Width 64 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e0 e1
Length 29 mm 27 mm
Low Power Mode YES YES
Number of Terminals 272 272
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 2.65 mm
Speed 267 MHz 400 MHz
Supply Voltage-Max 3.465 V 1.58 V
Supply Voltage-Min 3.135 V 1.42 V
Supply Voltage-Nom 3.3 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Moisture Sensitivity Level 3
Package Equivalence Code BGA272,20X20,50
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare IDT79RV5000267BS272 with alternatives

Compare MPC5200VR400B with alternatives