IDT79RC32V364100DAGI
vs
21281DB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
20 X 20 MM, 1.40 MM HEIGHT, TQFP-144
LFQFP, QFP144,.87SQ,20
Pin Count
144
144
Reach Compliance Code
compliant
unknown
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
100 MHz
166 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
20 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
144
144
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.7 mm
Speed
100 MHz
166 MHz
Supply Voltage-Max
3.465 V
1.815 V
Supply Voltage-Min
3.135 V
1.485 V
Supply Voltage-Nom
3.3 V
1.65 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Package Equivalence Code
QFP144,.87SQ,20
Power Supplies
2,3.3 V
Compare IDT79RC32V364100DAGI with alternatives
Compare 21281DB with alternatives