IDT79RC32V364-100DA8 vs PACE1757M-30QLC feature comparison

IDT79RC32V364-100DA8 Integrated Device Technology Inc

Buy Now Datasheet

PACE1757M-30QLC Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PYRAMID SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 QFP-144
Pin Count 144 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 40
Bit Size 32 16
Boundary Scan YES NO
Clock Frequency-Max 50 MHz 30 MHz
External Data Bus Width 32 16
Format FIXED POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-PQFP-G144 S-XQFP-F144
JESD-609 Code e0
Length 20 mm 29.21 mm
Low Power Mode YES YES
Number of Terminals 144 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFQFP QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.556 mm
Speed 100 MHz 30 MHz
Supply Voltage-Max 3.465 V 5.5 V
Supply Voltage-Min 3.135 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.5 mm 0.6 mm
Terminal Position QUAD QUAD
Width 20 mm 29.21 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDT79RC32V364-100DA8 with alternatives

Compare PACE1757M-30QLC with alternatives