IDT79R4600-150G vs ACT-5260PC-100P10C feature comparison

IDT79R4600-150G Integrated Device Technology Inc

Buy Now Datasheet

ACT-5260PC-100P10C Cobham Power Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC AEROFLEX PLAINVIEW
Part Package Code PGA PGA
Package Description PGA-179 PGA,
Pin Count 179 179
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 5 PIPELINE STAGES; 150 MIPS MAX; 50 MFLOPS MAX; SPECINT92=96
Address Bus Width 64 64
Bit Size 64 64
Boundary Scan NO YES
Clock Frequency-Max 75 MHz 75 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
JESD-609 Code e0
Length 47.244 mm 47.244 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 7 7
Number of Serial I/Os
Number of Terminals 179 179
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.207 mm 5.6134 mm
Speed 150 MHz 100 MHz
Supply Current-Max 2600 mA
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2

Compare IDT79R4600-150G with alternatives

Compare ACT-5260PC-100P10C with alternatives