ACT-5260PC-100P10C vs TS68040MRD/T25 feature comparison

ACT-5260PC-100P10C Cobham PLC

Buy Now Datasheet

TS68040MRD/T25 Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COBHAM PLC THOMSON-CSF SEMICONDUCTORS
Package Description PGA, ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 75 MHz 25 MHz
External Data Bus Width 64 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.244 mm
Low Power Mode YES
Number of Terminals 179 179
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.6134 mm
Speed 100 MHz 25 MHz
Supply Voltage-Max 3.465 V 5.25 V
Supply Voltage-Min 3.135 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 5
Part Package Code PGA
Pin Count 179

Compare ACT-5260PC-100P10C with alternatives

Compare TS68040MRD/T25 with alternatives