IDT79R4000PC-50G vs MC68EC040RC33 feature comparison

IDT79R4000PC-50G Integrated Device Technology Inc

Buy Now Datasheet

MC68EC040RC33 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MOTOROLA INC
Part Package Code PGA PGA
Package Description CAVITY DOWN, PGA-179 PGA, PGA179,18X18
Pin Count 179 179
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 5 PIPELINE STAGES; CACHE COHERENCY SUPPORT; FAULT TOLERANT SUPPORT
Address Bus Width 64 32
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 66 MHz
External Data Bus Width 64 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
JESD-609 Code e0 e0
Length 47.244 mm 47.245 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7 7
Number of Serial I/Os
Number of Terminals 179 179
On Chip Data RAM Width
Operating Temperature-Max 85 °C 110 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18 PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.207 mm 3.05 mm
Speed 50 MHz 33 MHz
Supply Current-Max 3000 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.245 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 3

Compare IDT79R4000PC-50G with alternatives

Compare MC68EC040RC33 with alternatives