MC68EC040RC33 vs TC86R4400PC-67 feature comparison

MC68EC040RC33 Motorola Mobility LLC

Buy Now Datasheet

TC86R4400PC-67 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Part Package Code PGA PGA
Package Description PGA, PGA179,18X18 PGA,
Pin Count 179 179
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 64
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
JESD-609 Code e0
Length 47.245 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 179 179
On Chip Data RAM Width
Operating Temperature-Max 110 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.05 mm
Speed 33 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.245 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 3 1

Compare MC68EC040RC33 with alternatives

Compare TC86R4400PC-67 with alternatives