IDT79R3010AE25F vs IDT79R3010AE25GB feature comparison

IDT79R3010AE25F Integrated Device Technology Inc

Buy Now Datasheet

IDT79R3010AE25GB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP PGA
Package Description QFF, CAVITY DOWN, CERAMIC, PGA-84
Pin Count 84 84
Reach Compliance Code unknown unknown
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A; R3001 R3000A; R3001
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQFP-F84 S-CPGA-P84
JESD-609 Code e0 e0
Length 29.21 mm 30.6705 mm
Number of Terminals 84 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 5.207 mm
Supply Current-Max 650 mA 700 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 29.21 mm 30.6705 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1

Compare IDT79R3010AE25F with alternatives

Compare IDT79R3010AE25GB with alternatives