IDT79R3010AE25GB
vs
PR3010A-20SF84B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
PGA
QFP
Package Description
CAVITY DOWN, CERAMIC, PGA-84
QFF, QFL84,1.2SQ
Pin Count
84
84
Reach Compliance Code
unknown
unknown
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
R3000A
Clock Frequency-Max
50 MHz
20 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P84
S-CQFP-F84
JESD-609 Code
e0
e0
Length
30.6705 mm
28.95 mm
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
QFF
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
2.54 mm
Supply Current-Max
700 mA
325 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
0.635 mm
Terminal Position
PERPENDICULAR
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
30.6705 mm
28.95 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
Package Equivalence Code
QFL84,1.2SQ
Screening Level
38535Q/M;38534H;883B
Compare IDT79R3010AE25GB with alternatives
Compare PR3010A-20SF84B with alternatives