IDT79R3010AE-25GB vs PR3010A-40SF84C feature comparison

IDT79R3010AE-25GB Integrated Device Technology Inc

Buy Now Datasheet

PR3010A-40SF84C Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERFORMANCE SEMICONDUCTOR CORP
Part Package Code PGA QFP
Package Description CAVITY DOWN, PGA-84 QFF, QFL84,1.2SQ
Pin Count 84 84
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A; R3001 R3000A
Clock Frequency-Max 50 MHz 40 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P84 S-CQFP-F84
JESD-609 Code e0 e0
Length 30.6705 mm 28.95 mm
Number of Terminals 84 84
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFF
Package Equivalence Code PGA84,12X12 QFL84,1.2SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.207 mm 2.54 mm
Supply Current-Max 700 mA 525 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position PERPENDICULAR QUAD
Width 30.6705 mm 28.95 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1

Compare IDT79R3010AE-25GB with alternatives

Compare PR3010A-40SF84C with alternatives