IDT74SSTV16857PAG8 vs CY2SSTV16857ZIT feature comparison

IDT74SSTV16857PAG8 Integrated Device Technology Inc

Buy Now Datasheet

CY2SSTV16857ZIT Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP48,.3,20 0.240 INCH, MO-153, TSSOP2-48
Pin Count 48 48
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 12.5 mm 12.4965 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2.8 ns 2.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology TTL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 6.096 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1

Compare IDT74SSTV16857PAG8 with alternatives

Compare CY2SSTV16857ZIT with alternatives