IDT74LVC1G06ADY vs SN74AC14PWLE feature comparison

IDT74LVC1G06ADY Integrated Device Technology Inc

Buy Now Datasheet

SN74AC14PWLE Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description 0.65 MM PITCH, PLASTIC, SOP-5 TSSOP,
Pin Count 5
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z AC
JESD-30 Code R-PDSO-G5 R-PDSO-G14
JESD-609 Code e0
Length 2 mm 5 mm
Logic IC Type INVERTER INVERTER
Max I(ol) 0.024 A
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 10 ns 15 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 4.4 mm
Base Number Matches 1 2

Compare IDT74LVC1G06ADY with alternatives

Compare SN74AC14PWLE with alternatives