SN74AC14PWLE vs MC74VHC1G05DBVT1G feature comparison

SN74AC14PWLE Rochester Electronics LLC

Buy Now Datasheet

MC74VHC1G05DBVT1G onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Package Description TSSOP, SC-74A, 5 PIN
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AHC/VHC
JESD-30 Code R-PDSO-G14 R-PDSO-G5
Length 5 mm 3 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 14 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TSSOP14,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Propagation Delay (tpd) 15 ns 14.5 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 4.4 mm 1.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SC-74A-5 3.00x1.50x0.95, 0.95P
Manufacturer Package Code 318BQ
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Output Characteristics OPEN-DRAIN
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 10 ns
Schmitt Trigger NO
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74AC14PWLE with alternatives

Compare MC74VHC1G05DBVT1G with alternatives