IDT74LVC162245APA8 vs MC74VCX162245DT feature comparison

IDT74LVC162245APA8 Integrated Device Technology Inc

Buy Now Datasheet

MC74VCX162245DT Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TSSOP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 12.5 mm
Logic IC Type BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm
Base Number Matches 1 3
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 30 pF
Max I(ol) 0.012 A
Package Equivalence Code TSSOP48,.3,20
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 3.4 ns

Compare IDT74LVC162245APA8 with alternatives