Part Details for IDT74LVC162245APA8 by Integrated Device Technology Inc
Overview of IDT74LVC162245APA8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC162245APA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 51 |
|
Buy Now |
Part Details for IDT74LVC162245APA8
IDT74LVC162245APA8 CAD Models
IDT74LVC162245APA8 Part Data Attributes:
|
IDT74LVC162245APA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC162245APA8
Integrated Device Technology Inc
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74LVC162245APA8
This table gives cross-reference parts and alternative options found for IDT74LVC162245APA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC162245APA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH162245ADG | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC162245APA8 vs 74LVCH162245ADG |
CD74LCX16245SM96 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | IDT74LVC162245APA8 vs CD74LCX16245SM96 |
935210840112 | Bus Transceiver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | IDT74LVC162245APA8 vs 935210840112 |
74ALVC162245T | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | IDT74LVC162245APA8 vs 74ALVC162245T |
CD74LPT16374SM96 | Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | IDT74LVC162245APA8 vs CD74LPT16374SM96 |
IDT74ALVC162245PAG | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | IDT74LVC162245APA8 vs IDT74ALVC162245PAG |
74LVCH16245ADGG,51 | 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | IDT74LVC162245APA8 vs 74LVCH16245ADGG,51 |
74ALVCH162245DGG:5 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor (3-State) TSSOP 48-Pin | NXP Semiconductors | IDT74LVC162245APA8 vs 74ALVCH162245DGG:5 |
74ALVCH162245DG-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC162245APA8 vs 74ALVCH162245DG-T |
935238470112 | Bus Transceiver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | IDT74LVC162245APA8 vs 935238470112 |