IDT74FCT843ASO vs P74FCT843AS feature comparison

IDT74FCT843ASO Rochester Electronics LLC

Buy Now Datasheet

P74FCT843AS Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PERFORMANCE SEMICONDUCTOR CORP
Package Description SOP, SOP, SOP24,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET WITH CLEAR AND PRESET; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 15.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 12 ns 12 ns
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 24
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 12 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare IDT74FCT843ASO with alternatives

Compare P74FCT843AS with alternatives