IDT74FCT843ASO vs CD74FCT843BTM feature comparison

IDT74FCT843ASO Rochester Electronics LLC

Buy Now Datasheet

CD74FCT843BTM Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Package Description SOP, SOP, SOP24,.4
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET
Family FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm
Logic IC Type BUS DRIVER D LATCH
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 12 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code SOP24,.4
Prop. Delay@Nom-Sup 6.5 ns
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)

Compare IDT74FCT843ASO with alternatives