IDT74FCT151ATQ8 vs N74F711-1D-T feature comparison

IDT74FCT151ATQ8 Integrated Device Technology Inc

Buy Now Datasheet

N74F711-1D-T YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PHILIPS COMPONENTS
Part Package Code SOIC
Package Description SSOP, SSOP16,.25 ,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT F/FAST
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e0
Length 4.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Functions 1 5
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 6.8 ns
Propagation Delay (tpd) 5.5 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9116 mm
Base Number Matches 1 3
Output Characteristics 3-STATE WITH SERIES RESISTOR
Power Supply Current-Max (ICC) 45 mA

Compare IDT74FCT151ATQ8 with alternatives

Compare N74F711-1D-T with alternatives