IDT74FCT138ATD vs P54FCT138CDM feature comparison

IDT74FCT138ATD Integrated Device Technology Inc

Buy Now Datasheet

P54FCT138CDM Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERFORMANCE SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS 3 ENABLE INPUTS
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 5.8 ns 6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Length 19.431 mm
Max I(ol) 0.032 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 6 ns
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare IDT74FCT138ATD with alternatives

Compare P54FCT138CDM with alternatives