IDT74CBTLV3253PYG vs PI3B16226B feature comparison

IDT74CBTLV3253PYG Renesas Electronics Corporation

Buy Now Datasheet

PI3B16226B Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PERICOM SEMICONDUCTOR CORP
Package Description SSOP, SSOP, SSOP40,.25,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G16 R-PDSO-G40
JESD-609 Code e3 e0
Length 6.2 mm 9.9 mm
Logic IC Type BUS EXCHANGER MULTIPLEXER AND DEMUX/DECODER
Number of Bits 4
Number of Functions 2 12
Number of Ports 5
Number of Terminals 16 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3 SSOP40,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.727 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9 mm
Base Number Matches 1 4
Part Package Code SOIC
Pin Count 40
ECCN Code EAR99
Moisture Sensitivity Level 1
Number of Inputs 1
Number of Outputs 2

Compare IDT74CBTLV3253PYG with alternatives

Compare PI3B16226B with alternatives