PI3B16226B vs SN74CBTLV3257DWR feature comparison

PI3B16226B Pericom Semiconductor Corporation

Buy Now Datasheet

SN74CBTLV3257DWR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SSOP, SSOP40,.25,20 SOP, SOP16,.4
Pin Count 40 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G40 R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm 10.3 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Functions 12 4
Number of Inputs 1 1
Number of Outputs 2 2
Number of Terminals 40 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP40,.25,20 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 0.5 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 1 1
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 30 pF
Number of Bits 2
Number of Ports 3
Output Characteristics 3-STATE
Packing Method TR
Power Supply Current-Max (ICC) 0.01 mA

Compare PI3B16226B with alternatives

Compare SN74CBTLV3257DWR with alternatives