IDT74CBTLV16212PA
vs
74CBTLV16212PAG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
TSSOP-56
Pin Count
56
56
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
e3
Length
14 mm
14 mm
Logic IC Type
BUS EXCHANGER
BUS EXCHANGER
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
2
2
Number of Ports
4
4
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP56,.3,20
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
6.1 mm
6.1 mm
Base Number Matches
4
4
Pbfree Code
Yes
Manufacturer Package Code
PAG56
ECCN Code
EAR99
Compare IDT74CBTLV16212PA with alternatives
Compare 74CBTLV16212PAG with alternatives