Part Details for 74CBTLV16212PAG by Integrated Device Technology Inc
Overview of 74CBTLV16212PAG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLV16212PAG | Renesas Electronics Corporation | Low-Voltage 24-Bit Bus Exchange Switch | |
74CBTLV16212PAG8 | Renesas Electronics Corporation | Low-Voltage 24-Bit Bus Exchange Switch |
Price & Stock for 74CBTLV16212PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74CBTLV16212PAG-ND
|
DigiKey | IC BUS FET EXC SW 12X2:2 56TSSOP Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1082 In Stock |
|
$2.3100 | Buy Now |
|
Rochester Electronics | 74CBTLV16212 - Low-Voltage 24-Bit Bus Exchange Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1082 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for 74CBTLV16212PAG
74CBTLV16212PAG CAD Models
74CBTLV16212PAG Part Data Attributes
|
74CBTLV16212PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74CBTLV16212PAG
Integrated Device Technology Inc
TSSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74CBTLV16212PAG
This table gives cross-reference parts and alternative options found for 74CBTLV16212PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV16212PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV16212PAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | 74CBTLV16212PAG vs 74CBTLV16212PAG8 |
74CBTLV16212GRG4 | 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | 74CBTLV16212PAG vs 74CBTLV16212GRG4 |
IDT74CBTLV16212PAG | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | 74CBTLV16212PAG vs IDT74CBTLV16212PAG |
74CBTLV16212PA | Bus Driver/Transceiver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74CBTLV16212PAG vs 74CBTLV16212PA |
IDT74CBTLV16212PAG | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | 74CBTLV16212PAG vs IDT74CBTLV16212PAG |
74CBTLV16212PAG8 | Low-Voltage 24-Bit Bus Exchange Switch, TSSOP0/Reel | Renesas Electronics Corporation | 74CBTLV16212PAG vs 74CBTLV16212PAG8 |
SN74CBTLV16212DGGR | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | 74CBTLV16212PAG vs SN74CBTLV16212DGGR |
IDT74CBTLV16212PAG8 | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | 74CBTLV16212PAG vs IDT74CBTLV16212PAG8 |
74CBTLV16212PAG | Low-Voltage 24-Bit Bus Exchange Switch, TSSOP34/Tube | Renesas Electronics Corporation | 74CBTLV16212PAG vs 74CBTLV16212PAG |
IDT74CBTLV16212PAG8 | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74CBTLV16212PAG vs IDT74CBTLV16212PAG8 |