IDT74ALVCH16260PAG8
vs
PI74ALVCH16260AX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
56
56
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e3
e0
Logic IC Type
BUS EXCHANGER
BUS EXCHANGER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
12
Number of Functions
12
1
Number of Inputs
1
Number of Outputs
2
Number of Ports
3
3
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP56,.3,20
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Packing Method
TR
Prop. Delay@Nom-Sup
4.4 ns
6.2 ns
Propagation Delay (tpd)
5.6 ns
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
Length
14 mm
Load Capacitance (CL)
50 pF
Package Code
TSSOP
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
0.04 mA
Seated Height-Max
1.2 mm
Terminal Pitch
0.5 mm
Width
6.1 mm
Compare IDT74ALVCH16260PAG8 with alternatives
Compare PI74ALVCH16260AX with alternatives