IDT74ALVCH16260PAG8 vs 74ALVCH16260DGGRG4 feature comparison

IDT74ALVCH16260PAG8 Integrated Device Technology Inc

Buy Now Datasheet

74ALVCH16260DGGRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP,
Pin Count 56 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e4
Logic IC Type BUS EXCHANGER MULTIPLEXER AND DEMUX/DECODER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 1
Number of Functions 12 12
Number of Inputs 1 1
Number of Outputs 2 2
Number of Ports 3
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Packing Method TR
Prop. Delay@Nom-Sup 4.4 ns
Propagation Delay (tpd) 5.6 ns 5.6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Length 14 mm
Package Code TSSOP
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Compare IDT74ALVCH16260PAG8 with alternatives

Compare 74ALVCH16260DGGRG4 with alternatives