IDT74ALVC16245PVG vs SN74ALVCH16245GRDR feature comparison

IDT74ALVC16245PVG Renesas Electronics Corporation

Buy Now Datasheet

SN74ALVCH16245GRDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Package Description SSOP, TFBGA, BGA54,6X9,32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PBGA-B54
JESD-609 Code e3
Length 15.875 mm 8 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 54
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Propagation Delay (tpd) 3.7 ns 3.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING BALL
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL BOTTOM
Width 7.493 mm 5.5 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 54
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code BGA54,6X9,32
Packing Method TR
Prop. Delay@Nom-Sup 3 ns

Compare IDT74ALVC16245PVG with alternatives

Compare SN74ALVCH16245GRDR with alternatives