IDT74ALVC16245PVG
vs
SN74ALVCH16245DL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Package Description
SSOP,
SSOP-48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e4
Length
15.875 mm
15.875 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
16
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
3.7 ns
3.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.493 mm
7.49 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SSOP
Pin Count
48
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
SSOP48,.4
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
3 ns
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT74ALVC16245PVG with alternatives
Compare SN74ALVCH16245DL with alternatives