IDT73720AJ
vs
IDT73211BY
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
SOJ
Package Description
PLASTIC, LCC-68
0.300 INCH, SOJ-32
Pin Count
68
32
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BYTE CONTROL ON ALL THREE PORTS
PARITY GENERATION/CHECKING IN BOTH DIRECTIONS POLARITY CONTROL
Family
73
73
JESD-30 Code
S-PQCC-J68
R-PDSO-J32
JESD-609 Code
e0
e0
Length
24.2062 mm
20.96 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS EXCHANGER
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
3
Number of Bits
16
9
Number of Functions
1
1
Number of Ports
3
2
Number of Terminals
68
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOJ
Package Equivalence Code
LDCC68,1.0SQ
SOJ32,.34
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
225
Propagation Delay (tpd)
7 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
3.76 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
24.2062 mm
7.62 mm
Base Number Matches
1
1
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.064 A
Prop. Delay@Nom-Sup
7.5 ns
Trigger Type
POSITIVE EDGE
Compare IDT73720AJ with alternatives
Compare IDT73211BY with alternatives