IDT73720AJ
vs
IDT73720PQF8
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
QFP
Package Description
PLASTIC, LCC-68
QFP,
Pin Count
68
80
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BYTE CONTROL ON ALL THREE PORTS
BYTE CONTROL ON ALL THREE PORTS
Family
73
73
JESD-30 Code
S-PQCC-J68
S-PQFP-G80
JESD-609 Code
e0
e0
Length
24.2062 mm
14 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS EXCHANGER
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
16
16
Number of Functions
1
1
Number of Ports
3
3
Number of Terminals
68
80
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Equivalence Code
LDCC68,1.0SQ
QFP80,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Peak Reflow Temperature (Cel)
225
Propagation Delay (tpd)
7 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.45 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
14 mm
Base Number Matches
1
1
Compare IDT73720AJ with alternatives
Compare IDT73720PQF8 with alternatives