IDT73720AJ
vs
IDT73211BTCB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
DIP
Package Description
PLASTIC, LCC-68
0.400 INCH, SIDE BRAZED, DIP-32
Pin Count
68
32
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BYTE CONTROL ON ALL THREE PORTS
PARITY GENERATION/CHECKING IN BOTH DIRECTIONS POLARITY CONTROL
Family
73
73
JESD-30 Code
S-PQCC-J68
R-CDIP-T24
JESD-609 Code
e0
e0
Length
24.2062 mm
40.894 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS EXCHANGER
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
16
9
Number of Functions
1
1
Number of Ports
3
2
Number of Terminals
68
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC68,1.0SQ
DIP32,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
225
Propagation Delay (tpd)
7 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
10.16 mm
Base Number Matches
1
1
Pbfree Code
No
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.048 A
Prop. Delay@Nom-Sup
9 ns
Screening Level
38535Q/M;38534H;883B
Trigger Type
POSITIVE EDGE
Compare IDT73720AJ with alternatives
Compare IDT73211BTCB with alternatives