IDT72V821L15PF9 vs SN74ACT2235-40PAG feature comparison

IDT72V821L15PF9 Integrated Device Technology Inc

Buy Now Datasheet

SN74ACT2235-40PAG Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description LQFP, TFQFP, TQFP64,.47SQ
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 35 ns
Cycle Time 15 ns 40 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e4
Length 14 mm 10 mm
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO BI-DIRECTIONAL FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX9 1KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 10 mm
Base Number Matches 1 2
Samacsys Manufacturer Texas Instruments
Additional Feature BYPASS-XCVR
Clock Frequency-Max (fCLK) 25 MHz
Output Characteristics 3-STATE
Package Equivalence Code TQFP64,.47SQ

Compare IDT72V821L15PF9 with alternatives

Compare SN74ACT2235-40PAG with alternatives