Datasheets
IDT72V821L15PF9 by: Integrated Device Technology Inc

FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64

Part Details for IDT72V821L15PF9 by Integrated Device Technology Inc

Overview of IDT72V821L15PF9 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for IDT72V821L15PF9

IDT72V821L15PF9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72V821L15PF9 Part Data Attributes

IDT72V821L15PF9 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72V821L15PF9 Integrated Device Technology Inc FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LQFP,
Pin Count 64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Cycle Time 15 ns
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 14 mm
Memory Density 9216 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Alternate Parts for IDT72V821L15PF9

This table gives cross-reference parts and alternative options found for IDT72V821L15PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V821L15PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
72V821L15PFI8 Integrated Device Technology Inc Check for Price TQFP-64, Reel IDT72V821L15PF9 vs 72V821L15PFI8
IDT72V821L15PFI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15PFI
72V821L15PFGI Integrated Device Technology Inc Check for Price Bi-Directional FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 IDT72V821L15PF9 vs 72V821L15PFGI
IDT72V821L15PFI9 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15PFI9
72V821L15PF8 Integrated Device Technology Inc Check for Price TQFP-64, Reel IDT72V821L15PF9 vs 72V821L15PF8
IDT72V821L15PF8 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15PF8
IDT72V821L15PFG Integrated Device Technology Inc Check for Price Bi-Directional FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15PFG
IDT72V821L15PFI8 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15PFI8
IDT72V821L15PF Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15PF
IDT72V821L15PFGI Integrated Device Technology Inc Check for Price Bi-Directional FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15PFGI
Part Number Manufacturer Composite Price Description Compare
IDT72V821L15TF9 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, SLIM, TQFP-64 IDT72V821L15PF9 vs IDT72V821L15TF9
IDT72821L25TFG Integrated Device Technology Inc Check for Price FIFO, 1KX9, 15ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 IDT72V821L15PF9 vs IDT72821L25TFG
SN74ACT72235-30PMR Texas Instruments Check for Price 1KX9 BI-DIRECTIONAL FIFO, 25ns, PQFP64 IDT72V821L15PF9 vs SN74ACT72235-30PMR
72821L25PFI8 Integrated Device Technology Inc Check for Price TQFP-64, Reel IDT72V821L15PF9 vs 72821L25PFI8
SN74ACT2235-20PM Texas Instruments Check for Price 1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 64-LQFP 0 to 70 IDT72V821L15PF9 vs SN74ACT2235-20PM
SN74ACT2235-60PAG Rochester Electronics LLC Check for Price 1KX9 BI-DIRECTIONAL FIFO, 45ns, PQFP64, GREEN, PLASTIC, TQFP-64 IDT72V821L15PF9 vs SN74ACT2235-60PAG
72821L15PFG Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 IDT72V821L15PF9 vs 72821L15PFG
IDT72821L10PF9 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 6.5ns, Synchronous, CMOS, PQFP64, TQFP-64 IDT72V821L15PF9 vs IDT72821L10PF9
IDT72821L25TFGI8 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 IDT72V821L15PF9 vs IDT72821L25TFGI8
IDT72821L15TFG8 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 IDT72V821L15PF9 vs IDT72821L15TFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V821L15PF9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V821L15PF9 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V821L15PF9 would you like to use for your alert(s)?
  • Please alert me when IDT72V821L15PF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V821L15PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V821L15PF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V821L15PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V821L15PF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V821L15PF9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: