IDT72V3696L20PF
vs
IDT72V3693L20PF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
LFQFP,
LFQFP,
Pin Count
128
128
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Cycle Time
20 ns
20 ns
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Memory Density
1179648 bit
1179648 bit
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
128
128
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX36
32KX36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
14 mm
14 mm
Base Number Matches
1
1
Date Of Intro
1997-09-16
Additional Feature
MAILBOX
Compare IDT72V3696L20PF with alternatives
Compare IDT72V3693L20PF with alternatives