IDT72V3696L15PF9 vs 72V3694L10PF8 feature comparison

IDT72V3696L15PF9 Integrated Device Technology Inc

Buy Now Datasheet

72V3694L10PF8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TQFP
Package Description LFQFP, LFQFP, QFP128,.63X.87,20
Pin Count 128 128
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 6.5 ns
Cycle Time 15 ns 10 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 1179648 bit 1179648 bit
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX36 32KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 14 mm
Base Number Matches 1 2
Manufacturer Package Code PK128
kg CO2e/kg 12.3
Average Weight (mg) 576.8
CO2e (mg) 7094.64
Total Weight 922
Category CO2 Kg 12.3
CO2 11340.6
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Additional Feature MAILBOX BYPASS REGISTER
Clock Frequency-Max (fCLK) 100 MHz
Memory IC Type BI-DIRECTIONAL FIFO
Package Equivalence Code QFP128,.63X.87,20
Standby Current-Max 0.005 A

Compare IDT72V3696L15PF9 with alternatives

Compare 72V3694L10PF8 with alternatives