IDT72V3672L10PF9
vs
723662L20PF9
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TQFP
Package Description
TQFP-120
LFQFP,
Pin Count
120
120
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
6.5 ns
12 ns
Additional Feature
MAIL BOX BYPASS REGISTER
MAILBOX
Cycle Time
10 ns
20 ns
JESD-30 Code
S-PQFP-G120
S-PQFP-G120
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Memory Density
294912 bit
147456 bit
Memory IC Type
BI-DIRECTIONAL FIFO
BI-DIRECTIONAL FIFO
Memory Width
36
36
Moisture Sensitivity Level
4
3
Number of Functions
1
1
Number of Terminals
120
120
Number of Words
8192 words
4096 words
Number of Words Code
8000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX36
4KX36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
0.4 mA
0.4 mA
Supply Voltage-Max (Vsup)
3.45 V
5.5 V
Supply Voltage-Min (Vsup)
3.15 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
Base Number Matches
1
1
Manufacturer Package Code
PN120
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2021-01-19
Compare IDT72V3672L10PF9 with alternatives
Compare 723662L20PF9 with alternatives