IDT72V3640L6BB vs IDT72V3640L6PF8 feature comparison

IDT72V3640L6BB Integrated Device Technology Inc

Buy Now Datasheet

IDT72V3640L6PF8 Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
BGA QFP
BGA, BGA144,12X12,40 PLASTIC, TQFP-128
144 128
not_compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
1998-10-01
4 ns 4 ns
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
100 MHz 166 MHz
6 ns 6 ns
S-PBGA-B144 R-PQFP-G128
e0 e0
13 mm 20 mm
36864 bit 36864 bit
OTHER FIFO OTHER FIFO
36 36
3 3
1 1
144 128
1024 words 1024 words
1000 1000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
1KX36 1KX36
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
BGA LFQFP
BGA144,12X12,40 QFP128,.63X.87,20
SQUARE RECTANGULAR
GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
PARALLEL PARALLEL
225 225
Not Qualified Not Qualified
1.97 mm 1.6 mm
0.015 A 0.015 A
0.04 mA 0.04 mA
3.45 V 3.45 V
3.15 V 3.15 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD Tin/Lead (Sn85Pb15)
BALL GULL WING
1 mm 0.5 mm
BOTTOM QUAD
30 30
13 mm 14 mm
1 1

Compare IDT72V3640L6BB with alternatives

Compare IDT72V3640L6PF8 with alternatives