IDT72V271LA10TFG8 vs 72271L10TF feature comparison

IDT72V271LA10TFG8 Integrated Device Technology Inc

Buy Now Datasheet

72271L10TF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP, QFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 8 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN
Cycle Time 10 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e0
Length 10 mm
Memory Density 294912 bit 294912 bit
Memory Width 9 9
Number of Functions 1
Number of Terminals 64 64
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX9 32KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 100 MHz
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP64,.47SQ,20
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.015 A
Supply Current-Max 0.15 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT72V271LA10TFG8 with alternatives

Compare 72271L10TF with alternatives