72271L10TF vs IDT72271LA10TF8 feature comparison

72271L10TF Integrated Device Technology Inc

Buy Now Datasheet

IDT72271LA10TF8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, QFP64,.47SQ,20 STQFP-64
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 8 ns 8 ns
Clock Frequency-Max (fCLK) 100 MHz 100 MHz
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Memory Density 294912 bit 294912 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Terminals 64 64
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX9 32KX9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.015 A 0.017 A
Supply Current-Max 0.15 mA 0.075 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Part Package Code QFP
Pin Count 64
Additional Feature RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Cycle Time 10 ns
Length 10 mm
Number of Functions 1
Output Enable YES
Parallel/Serial PARALLEL
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 10 mm

Compare 72271L10TF with alternatives

Compare IDT72271LA10TF8 with alternatives