IDT72V221L15JI
vs
IDT72V22115JG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
QFJ
Package Description
PLASTIC, LCC-32
QCCJ,
Pin Count
32
32
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
15 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
e3
Length
13.9954 mm
13.9954 mm
Memory Density
9216 bit
9216 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1KX9
1KX9
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.55 mm
3.55 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.02 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.4554 mm
11.4554 mm
Base Number Matches
2
2
Compare IDT72V221L15JI with alternatives
Compare IDT72V22115JG with alternatives