Datasheets
IDT72V221L15JI by: Integrated Device Technology Inc

FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for IDT72V221L15JI by Integrated Device Technology Inc

Overview of IDT72V221L15JI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT72V221L15JI

IDT72V221L15JI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72V221L15JI Part Data Attributes

IDT72V221L15JI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72V221L15JI Integrated Device Technology Inc FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.9954 mm
Memory Density 9216 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 11.4554 mm

Alternate Parts for IDT72V221L15JI

This table gives cross-reference parts and alternative options found for IDT72V221L15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V221L15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IDT72221L15JSCDS-W Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32 IDT72V221L15JI vs IDT72221L15JSCDS-W
72221L15JGI8 Renesas Electronics Corporation Check for Price 1K x 9 SyncFIFO, 5.0V, PLCC0/Reel IDT72V221L15JI vs 72221L15JGI8
72221L15JGI Renesas Electronics Corporation Check for Price 1K x 9 SyncFIFO, 5.0V, PLCC32/Tube IDT72V221L15JI vs 72221L15JGI
IDT72221L15JGI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 IDT72V221L15JI vs IDT72221L15JGI
IDT72221L15JI8 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 IDT72V221L15JI vs IDT72221L15JI8
IDT72221L15J Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 IDT72V221L15JI vs IDT72221L15J
IDT72V221L15JGI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 IDT72V221L15JI vs IDT72V221L15JGI
IDT72V22115JGI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 IDT72V221L15JI vs IDT72V22115JGI
72221L15JI8 Integrated Device Technology Inc Check for Price PLCC-32, Reel IDT72V221L15JI vs 72221L15JI8
72V221L15JG Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 IDT72V221L15JI vs 72V221L15JG
Part Number Manufacturer Composite Price Description Compare
72V221L15PFI9 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 IDT72V221L15JI vs 72V221L15PFI9
IDT72221L15PFI9 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 IDT72V221L15JI vs IDT72221L15PFI9
72V221L15PFG Integrated Device Technology Inc Check for Price TQFP-32, Tray IDT72V221L15JI vs 72V221L15PFG
72221L15JGI Integrated Device Technology Inc $11.7376 PLCC-32, Tube IDT72V221L15JI vs 72221L15JGI
IDT72221L15JI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 IDT72V221L15JI vs IDT72221L15JI
72221L15PFGI Integrated Device Technology Inc Check for Price TQFP-32, Tray IDT72V221L15JI vs 72221L15PFGI
IDT72V22115PFGI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 IDT72V221L15JI vs IDT72V22115PFGI
IDT72221L15PFGI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 IDT72V221L15JI vs IDT72221L15PFGI
72V221L15PFI8 Integrated Device Technology Inc Check for Price TQFP-32, Reel IDT72V221L15JI vs 72V221L15PFI8
IDT72221L15PFI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 IDT72V221L15JI vs IDT72221L15PFI

IDT72V221L15JI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V221L15JI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V221L15JI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V221L15JI would you like to use for your alert(s)?
  • Please alert me when IDT72V221L15JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V221L15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V221L15JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V221L15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V221L15JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V221L15JI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: