IDT72V221L15JG8
vs
IDT72V221L15JI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
QFJ
Package Description
QCCJ,
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Cycle Time
15 ns
15 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e3
e0
Length
13.9954 mm
13.9954 mm
Memory Density
9216 bit
9216 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX9
1KX9
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.55 mm
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.4554 mm
11.4554 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
66.7 MHz
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
1
Package Equivalence Code
LDCC32,.5X.6
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.005 A
Supply Current-Max
0.02 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT72V221L15JG8 with alternatives
Compare IDT72V221L15JI8 with alternatives