IDT72V221L15JG8 vs IDT72221L15J feature comparison

IDT72V221L15JG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72221L15J Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description QCCJ, PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e0
Length 13.9954 mm 13.9954 mm
Memory Density 9216 bit 9216 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX9 1KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.4554 mm 11.4554 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 66.7 MHz
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.08 A
Supply Current-Max 0.08 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT72V221L15JG8 with alternatives

Compare IDT72221L15J with alternatives