IDT72T72115L6-7BB vs 72T72115L6-7BBI feature comparison

IDT72T72115L6-7BB Integrated Device Technology Inc

Buy Now Datasheet

72T72115L6-7BBI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, BGA324,18X18,40 BGA,
Pin Count 324 324
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 3.8 ns
Additional Feature ASYNCHRONOUS OPERATION ALSO POSSIBLE
Clock Frequency-Max (fCLK) 150 MHz
Cycle Time 6.7 ns
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e0 e0
Length 19 mm 19 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type OTHER FIFO
Memory Width 72 72
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 324 324
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX72 128KX72
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Standby Current-Max 0.05 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 19 mm 19 mm
Base Number Matches 4 2

Compare IDT72T72115L6-7BB with alternatives

Compare 72T72115L6-7BBI with alternatives