IDT728980P vs PEB2045PVA3 feature comparison

IDT728980P Integrated Device Technology Inc

Buy Now Datasheet

PEB2045PVA3 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SIEMENS A G
Part Package Code DIP DIP
Package Description 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.324 mm
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.699 mm
Supply Current-Max 0.01 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Technology CMOS

Compare IDT728980P with alternatives

Compare PEB2045PVA3 with alternatives