IDT728980P vs IMP8980DC feature comparison

IDT728980P Integrated Device Technology Inc

Buy Now Datasheet

IMP8980DC A1 PROs Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC A1 PROS CO LTD
Part Package Code DIP
Package Description 2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 ,
Pin Count 40
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Length 52.324 mm
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.699 mm
Supply Current-Max 0.01 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Telecom IC Type DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 3

Compare IDT728980P with alternatives