IDT7282L20SO vs 72825LB20PFG feature comparison

IDT7282L20SO Integrated Device Technology Inc

Buy Now Datasheet

72825LB20PFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC QFP
Package Description SOP, LFQFP, QFP128,.63X.87,20
Pin Count 28 128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 65 ns 6.5 ns
Cycle Time 80 ns 20 ns
JESD-30 Code R-PDSO-G28 R-PQFP-G128
JESD-609 Code e0 e3
Length 18.3642 mm 20 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 18
Number of Functions 1 2
Number of Terminals 28 128
Number of Words 1024 words 1024 words
Number of Words Code 2000 1000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 1KX18
Output Enable NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LFQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 1.6 mm
Supply Current-Max 0.07 mA 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 8.763 mm 14 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 40 MHz
Moisture Sensitivity Level 3
Package Equivalence Code QFP128,.63X.87,20
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.01 A
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT7282L20SO with alternatives

Compare 72825LB20PFG with alternatives